Diode 650 V 20A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS220AJHRTLL

DigiKey Part Number
SCS220AJHRTLLTR-ND - Tape & Reel (TR)
SCS220AJHRTLLCT-ND - Cut Tape (CT)
SCS220AJHRTLLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS220AJHRTLL
Description
DIODE SIL CARB 650V 20A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SCS220AJHRTLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
400 µA @ 600 V
Mfr
Capacitance @ Vr, F
730pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
TO-263AB
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 20 A
Operating Temperature - Junction
175°C (Max)
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Reverse Recovery Time (trr)
0 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,079
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$112.47000$112.47
10$78.45800$784.58
100$59.24740$5,924.74
500$51.54880$25,774.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$63.50813$63,508.13
Manufacturers Standard Package