
SCS215ANHRTRL | |
---|---|
DigiKey Part Number | 846-SCS215ANHRTRLTR-ND - Tape & Reel (TR) 846-SCS215ANHRTRLCT-ND - Cut Tape (CT) 846-SCS215ANHRTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS215ANHRTRL |
Description | DIODE SIL CARB 650V 15A TO263L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 600 V | |
Capacitance @ Vr, F | 550pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263L | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.24000 | $51.24 |
10 | $34.40400 | $344.04 |
100 | $27.80820 | $2,780.82 |
500 | $25.25112 | $12,625.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.49049 | $21,490.49 |