
SCS210AMC | |
---|---|
DigiKey Part Number | SCS210AMC-ND |
Manufacturer | |
Manufacturer Product Number | SCS210AMC |
Description | DIODE SIL CARB 650V 10A TO220FM |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | SCS210AMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 600 V | |
Capacitance @ Vr, F | 365pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FM | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.18000 | $53.18 |