MFR Recommended
Similar

RZQ050P01TR | |
|---|---|
DigiKey Part Number | RZQ050P01TR-ND - Tape & Reel (TR) RZQ050P01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RZQ050P01TR |
Description | MOSFET P-CH 12V 5A TSMT6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 5A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RZQ050P01TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.67032 | $8,010.96 |
| 6,000 | $2.47280 | $14,836.80 |
| 9,000 | $2.37220 | $21,349.80 |
| 15,000 | $2.30202 | $34,530.30 |




