MFR Recommended
Similar

RZQ050P01TR | |
|---|---|
DigiKey Part Number | RZQ050P01TR-ND - Tape & Reel (TR) RZQ050P01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RZQ050P01TR |
Description | MOSFET P-CH 12V 5A TSMT6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 5A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RZQ050P01TR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±10V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 2850 pF @ 6 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ1A070ZPHZGTR | Rohm Semiconductor | 2,523 | 846-RQ1A070ZPHZGTRCT-ND | $14.06000 | MFR Recommended |
| RQ6A050ZPTR | Rohm Semiconductor | 4,423 | RQ6A050ZPCT-ND | $11.76000 | Similar |
| FDC606P | onsemi | 69,413 | FDC606PCT-ND | $9.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.67032 | $8,010.96 |
| 6,000 | $2.47280 | $14,836.80 |
| 9,000 | $2.37220 | $21,349.80 |
| 15,000 | $2.30202 | $34,530.30 |




