RXT2222AT100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 35
Unit Price: $5.34000
Datasheet

Direct


Diodes Incorporated
In Stock: 25,011
Unit Price: $4.28000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 636
Unit Price: $8.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 906
Unit Price: $4.85000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXT2222AT100

DigiKey Part Number
RXT2222AT100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RXT2222AT100
Description
TRANS NPN 40V 0.6A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.00424$2,004.24
2,000$1.82049$3,640.98
3,000$1.72679$5,180.37
5,000$1.62149$8,107.45
7,000$1.55911$10,913.77
10,000$1.49849$14,984.90
25,000$1.36682$34,170.50
Manufacturers Standard Package