
RV7L020GNTCR1 | |
|---|---|
DigiKey Part Number | 846-RV7L020GNTCR1TR-ND - Tape & Reel (TR) 846-RV7L020GNTCR1CT-ND - Cut Tape (CT) 846-RV7L020GNTCR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV7L020GNTCR1 |
Description | NCH 60V 2A MIDDLE POWER MOSFET : |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 1.1W (Ta) Surface Mount DFN1212-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 157mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1212-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.65300 | $46.53 |
| 100 | $3.01320 | $301.32 |
| 500 | $2.30712 | $1,153.56 |
| 1,000 | $2.07938 | $2,079.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.78996 | $5,369.88 |
| 6,000 | $1.64416 | $9,864.96 |
| 9,000 | $1.56989 | $14,129.01 |
| 15,000 | $1.48643 | $22,296.45 |
| 21,000 | $1.43701 | $30,177.21 |
| 30,000 | $1.38898 | $41,669.40 |



