
RUF025N02TL | |
|---|---|
DigiKey Part Number | RUF025N02TLTR-ND - Tape & Reel (TR) RUF025N02TLCT-ND - Cut Tape (CT) RUF025N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUF025N02TL |
Description | MOSFET N-CH 20V 2.5A TUMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 320mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUF025N02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.45100 | $54.51 |
| 100 | $3.55740 | $355.74 |
| 500 | $2.74072 | $1,370.36 |
| 1,000 | $2.47771 | $2,477.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.14337 | $6,430.11 |
| 6,000 | $1.97501 | $11,850.06 |
| 9,000 | $1.88925 | $17,003.25 |
| 15,000 | $1.79288 | $26,893.20 |
| 21,000 | $1.73583 | $36,452.43 |
| 30,000 | $1.68038 | $50,411.40 |

