
RUF020N02TL | |
|---|---|
DigiKey Part Number | RUF020N02TLTR-ND - Tape & Reel (TR) RUF020N02TLCT-ND - Cut Tape (CT) RUF020N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUF020N02TL |
Description | MOSFET N-CH 20V 2A TUMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 320mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUF020N02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.60100 | $36.01 |
| 100 | $2.30610 | $230.61 |
| 500 | $1.74854 | $874.27 |
| 1,000 | $1.56850 | $1,568.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33958 | $4,018.74 |
| 6,000 | $1.22421 | $7,345.26 |
| 9,000 | $1.16542 | $10,488.78 |
| 15,000 | $1.09934 | $16,490.10 |
| 21,000 | $1.06021 | $22,264.41 |
| 30,000 | $1.02218 | $30,665.40 |

