
RUC002N05HZGT116 | |
---|---|
DigiKey Part Number | RUC002N05HZGT116TR-ND - Tape & Reel (TR) RUC002N05HZGT116CT-ND - Cut Tape (CT) RUC002N05HZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUC002N05HZGT116 |
Description | MOSFET N-CH 50V 200MA SST3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 350mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | RUC002N05HZGT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SST3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.05400 | $10.54 |
100 | $0.65530 | $65.53 |
500 | $0.47844 | $239.22 |
1,000 | $0.42107 | $421.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30228 | $906.84 |
6,000 | $0.27709 | $1,662.54 |
9,000 | $0.24350 | $2,191.50 |
15,000 | $0.23942 | $3,591.30 |
21,000 | $0.23849 | $5,008.29 |
30,000 | $0.22476 | $6,742.80 |
75,000 | $0.21929 | $16,446.75 |
150,000 | $0.20651 | $30,976.50 |