
RTL035N03FRATR | |
---|---|
DigiKey Part Number | RTL035N03FRATR-ND - Tape & Reel (TR) RTL035N03FRACT-ND - Cut Tape (CT) RTL035N03FRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTL035N03FRATR |
Description | MOSFET N-CH 30V 3.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RTL035N03FRATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.39200 | $33.92 |
100 | $2.17650 | $217.65 |
500 | $1.65052 | $825.26 |
1,000 | $1.48077 | $1,480.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.26493 | $3,794.79 |
6,000 | $1.15617 | $6,937.02 |
9,000 | $1.10075 | $9,906.75 |
15,000 | $1.03846 | $15,576.90 |
21,000 | $1.00157 | $21,032.97 |
30,000 | $0.96573 | $28,971.90 |
75,000 | $0.93639 | $70,229.25 |