RF6E065BNTCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTL020P02FRATR

DigiKey Part Number
RTL020P02FRATR-ND - Tape & Reel (TR)
RTL020P02FRACT-ND - Cut Tape (CT)
RTL020P02FRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTL020P02FRATR
Description
MOSFET P-CH 20V 2A TUMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 1W (Ta) Surface Mount TUMT6
Datasheet
 Datasheet
EDA/CAD Models
RTL020P02FRATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
135mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TUMT6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.52000$5.52
10$3.42500$34.25
100$2.19470$219.47
500$1.66468$832.34
1,000$1.49370$1,493.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27629$3,828.87
6,000$1.16674$7,000.44
9,000$1.11091$9,998.19
15,000$1.04817$15,722.55
21,000$1.01102$21,231.42
30,000$0.97491$29,247.30
75,000$0.94668$71,001.00
Manufacturers Standard Package