
RTF025N03FRATL | |
---|---|
DigiKey Part Number | RTF025N03FRATLTR-ND - Tape & Reel (TR) RTF025N03FRATLCT-ND - Cut Tape (CT) RTF025N03FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTF025N03FRATL |
Description | MOSFET N-CH 30V 2.5A TUMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTF025N03FRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.08700 | $30.87 |
100 | $1.97490 | $197.49 |
500 | $1.49246 | $746.23 |
1,000 | $1.33671 | $1,336.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.10674 | $3,320.22 |
6,000 | $1.03880 | $6,232.80 |
9,000 | $0.98792 | $8,891.28 |
15,000 | $0.93074 | $13,961.10 |
21,000 | $0.89686 | $18,834.06 |
30,000 | $0.86395 | $25,918.50 |
75,000 | $0.83796 | $62,847.00 |