
RSX205LAM30TFTR | |
|---|---|
DigiKey Part Number | RSX205LAM30TFTR-ND - Tape & Reel (TR) RSX205LAM30TFCT-ND - Cut Tape (CT) RSX205LAM30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX205LAM30TFTR |
Description | DIODE SCHOTTKY 30V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RSX205LAM30TFTR Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMS03(TE12L,Q,M) | Toshiba Semiconductor and Storage | 36,693 | CMS03QCT-ND | $9.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.39500 | $33.95 |
| 100 | $2.17050 | $217.05 |
| 500 | $1.64102 | $820.51 |
| 1,000 | $1.47033 | $1,470.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16030 | $3,480.90 |
| 6,000 | $1.05894 | $6,353.64 |
| 9,000 | $1.00729 | $9,065.61 |
| 15,000 | $0.94923 | $14,238.45 |
| 21,000 | $0.91485 | $19,211.85 |
| 30,000 | $0.88144 | $26,443.20 |
| 75,000 | $0.84270 | $63,202.50 |

