New at DigiKey
Diode 30 V 500mA Surface Mount TUMD2M (SOD-323HE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount TUMD2M (SOD-323HE)
YDZVFHTR27

RSX05AVAM30TR

DigiKey Part Number
846-RSX05AVAM30TR-ND - Tape & Reel (TR)
846-RSX05AVAM30TRCT-ND - Cut Tape (CT)
846-RSX05AVAM30TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX05AVAM30TR
Description
30V 0.5A, SINGLE, SOD-323HE, HIG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount TUMD2M (SOD-323HE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2M (SOD-323HE)
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.00300$10.03
25$0.88120$22.03
100$0.74900$74.90
250$0.68600$171.50
500$0.64802$324.01
1,000$0.61686$616.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57819$1,734.57
6,000$0.55930$3,355.80
9,000$0.54983$4,948.47
15,000$0.53934$8,090.10
21,000$0.53320$11,197.20
30,000$0.52731$15,819.30
75,000$0.51461$38,595.75
150,000$0.50696$76,044.00
Manufacturers Standard Package