
RSX058BGE2STL | |
---|---|
DigiKey Part Number | 846-RSX058BGE2STLTR-ND - Tape & Reel (TR) 846-RSX058BGE2STLCT-ND - Cut Tape (CT) 846-RSX058BGE2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX058BGE2STL |
Description | DIODE SCHOTTKY 200V 3A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.08100 | $90.81 |
100 | $6.08760 | $608.76 |
500 | $4.80508 | $2,402.54 |
1,000 | $4.39231 | $4,392.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.03193 | $10,079.83 |
5,000 | $3.86904 | $19,345.20 |
7,500 | $3.56152 | $26,711.40 |