RSS090P03TB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,131
Unit Price: $13.91000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $8.64000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,441
Unit Price: $9.63000
Datasheet

Similar


Infineon Technologies
In Stock: 14,353
Unit Price: $14.98000
Datasheet

Similar


Infineon Technologies
In Stock: 21,362
Unit Price: $10.70000
Datasheet

Similar


Vishay Siliconix
In Stock: 32,420
Unit Price: $7.99000
Datasheet
RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS090P03TB

DigiKey Part Number
RSS090P03TBTR-ND - Tape & Reel (TR)
RSS090P03TBCT-ND - Cut Tape (CT)
RSS090P03TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSS090P03TB
Description
MOSFET P-CH 30V 9A 8SOP
Customer Reference
Detailed Description
P-Channel 30 V 9A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable