
RSR010N10HZGTL | |
---|---|
DigiKey Part Number | 846-RSR010N10HZGTLTR-ND - Tape & Reel (TR) 846-RSR010N10HZGTLCT-ND - Cut Tape (CT) 846-RSR010N10HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR010N10HZGTL |
Description | MOSFET N-CH 100V 1A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 520mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $5.61400 | $56.14 |
100 | $3.67720 | $367.72 |
500 | $2.84448 | $1,422.24 |
1,000 | $2.57612 | $2,576.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23513 | $6,705.39 |
6,000 | $2.06345 | $12,380.70 |
9,000 | $1.93607 | $17,424.63 |
15,000 | $1.87773 | $28,165.95 |
21,000 | $1.86249 | $39,112.29 |