TSMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSQ020N03HZGTR

DigiKey Part Number
846-RSQ020N03HZGTR-ND - Tape & Reel (TR)
846-RSQ020N03HZGCT-ND - Cut Tape (CT)
846-RSQ020N03HZGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSQ020N03HZGTR
Description
MOSFET N-CH 30V 2A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
134mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.1 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.74000$7.74
10$4.81600$48.16
100$3.13470$313.47
500$2.40950$1,204.75
1,000$2.17580$2,175.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.80234$5,407.02
6,000$1.70445$10,226.70
9,000$1.57058$14,135.22
15,000$1.56382$23,457.30
21,000$1.51679$31,852.59
30,000$1.51263$45,378.90
Manufacturers Standard Package