
RSF015N06FRATL | |
---|---|
DigiKey Part Number | RSF015N06FRATLTR-ND - Tape & Reel (TR) RSF015N06FRATLCT-ND - Cut Tape (CT) RSF015N06FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF015N06FRATL |
Description | MOSFET N-CH 60V 1.5A TUMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.5A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSF015N06FRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.77400 | $27.74 |
100 | $1.76740 | $176.74 |
500 | $1.33030 | $665.15 |
1,000 | $1.18919 | $1,189.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.00968 | $3,029.04 |
6,000 | $0.91919 | $5,515.14 |
9,000 | $0.74349 | $6,691.41 |
15,000 | $0.73974 | $11,096.10 |
75,000 | $0.71001 | $53,250.75 |