
RSDT27NSTL | |
|---|---|
DigiKey Part Number | 846-RSDT27NSTLTR-ND - Tape & Reel (TR) 846-RSDT27NSTLCT-ND - Cut Tape (CT) 846-RSDT27NSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSDT27NSTL |
Description | TVS DIODE 22VWM LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $12.56400 | $125.64 |
| 100 | $8.97440 | $897.44 |
| 500 | $8.11362 | $4,056.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.84498 | $6,844.98 |
| 2,000 | $6.62878 | $13,257.56 |

