MFR Recommended
Similar
Similar
Similar
Similar

RSD220N06TL | |
|---|---|
DigiKey Part Number | RSD220N06TLTR-ND - Tape & Reel (TR) RSD220N06TLCT-ND - Cut Tape (CT) RSD220N06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD220N06TL |
Description | MOSFET N-CH 60V 22A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta) 20W (Ta) Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.71891 | $14,297.27 |
| 5,000 | $5.48785 | $27,439.25 |







