
RSB27F2FHT106 | |
---|---|
DigiKey Part Number | 846-RSB27F2FHT106TR-ND - Tape & Reel (TR) 846-RSB27F2FHT106CT-ND - Cut Tape (CT) 846-RSB27F2FHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB27F2FHT106 |
Description | TVS DIODE 24VWM UMD3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
EDA/CAD Models | RSB27F2FHT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13862 | $3,415.86 |
6,000 | $1.03880 | $6,232.80 |
9,000 | $0.98792 | $8,891.28 |
15,000 | $0.93074 | $13,961.10 |
21,000 | $0.89686 | $18,834.06 |
30,000 | $0.86395 | $25,918.50 |
75,000 | $0.82320 | $61,740.00 |