
RSB16F2T106 | |
---|---|
DigiKey Part Number | RSB16F2T106TR-ND - Tape & Reel (TR) RSB16F2T106CT-ND - Cut Tape (CT) RSB16F2T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB16F2T106 |
Description | TVS DIODE 12VWM UMD3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RSB16F2T106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.52300 | $35.23 |
100 | $2.26050 | $226.05 |
500 | $1.71676 | $858.38 |
1,000 | $1.54129 | $1,541.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31819 | $3,954.57 |
6,000 | $1.20580 | $7,234.80 |
9,000 | $1.14851 | $10,336.59 |
15,000 | $1.08414 | $16,262.10 |
21,000 | $1.04602 | $21,966.42 |
30,000 | $1.00898 | $30,269.40 |
75,000 | $0.98532 | $73,899.00 |