Zener Diode 7.02 V 100 mW ±4% Surface Mount VMN2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSAC6.8CST2RA

DigiKey Part Number
RSAC6.8CST2RATR-ND - Tape & Reel (TR)
RSAC6.8CST2RACT-ND - Cut Tape (CT)
RSAC6.8CST2RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSAC6.8CST2RA
Description
DIODE ZENER 7.02V 100MW VMN2
Customer Reference
Detailed Description
Zener Diode 7.02 V 100 mW ±4% Surface Mount VMN2
Datasheet
 Datasheet
EDA/CAD Models
RSAC6.8CST2RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
100 mW
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.97600$29.76
100$1.89750$189.75
500$1.43218$716.09
1,000$1.15923$1,159.23
2,000$1.15512$2,310.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.95896$7,671.68
16,000$0.88351$14,136.16
24,000$0.84508$20,281.92
40,000$0.80190$32,076.00
56,000$0.78104$43,738.24
Manufacturers Standard Package