
RSA30LTE25 | |
---|---|
DigiKey Part Number | RSA30LTE25TR-ND - Tape & Reel (TR) RSA30LTE25CT-ND - Cut Tape (CT) RSA30LTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA30LTE25 |
Description | TVS DIODE 25.6VWM 41.4VC PMDS |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A (8/20µs) Ipp Tvs Diode Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RSA30LTE25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.63086 | $3,946.29 |
3,000 | $2.41398 | $7,241.94 |
4,500 | $2.30350 | $10,365.75 |
7,500 | $2.17933 | $16,344.98 |
10,500 | $2.10582 | $22,111.11 |
15,000 | $2.04249 | $30,637.35 |