RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3L110ATTB1

DigiKey Part Number
846-RS3L110ATTB1TR-ND - Tape & Reel (TR)
846-RS3L110ATTB1CT-ND - Cut Tape (CT)
846-RS3L110ATTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3L110ATTB1
Description
PCH -60V -11A POWER MOSFET - RS3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 11A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
RS3L110ATTB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.8mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6300 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.86000$24.86
10$17.15500$171.55
100$11.90350$1,190.35
500$10.10116$5,050.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.99346$22,483.65
Manufacturers Standard Package