
RS3L045GNGZETB | |
|---|---|
DigiKey Part Number | RS3L045GNGZETBTR-ND - Tape & Reel (TR) RS3L045GNGZETBCT-ND - Cut Tape (CT) RS3L045GNGZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3L045GNGZETB |
Description | MOSFET N-CH 60V 4.5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RS3L045GNGZETB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 285 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.41300 | $64.13 |
| 100 | $4.22590 | $422.59 |
| 500 | $3.28646 | $1,643.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.65646 | $6,641.15 |
| 5,000 | $2.45405 | $12,270.25 |
| 7,500 | $2.35093 | $17,631.97 |
| 12,500 | $2.23510 | $27,938.75 |
| 17,500 | $2.23008 | $39,026.40 |

