


RRH100P03TB1 | |
|---|---|
DigiKey Part Number | RRH100P03TB1TR-ND - Tape & Reel (TR) RRH100P03TB1CT-ND - Cut Tape (CT) RRH100P03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH100P03TB1 |
Description | MOSFET P-CH 30V 10A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 10 V |
FET Type | Power Dissipation (Max) 650mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.6mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRH100P03GZETB | Rohm Semiconductor | 6,316 | RRH100P03GZETBCT-ND | $2.57000 | Direct |
| DMP3020LSS-13 | Diodes Incorporated | 1,500 | DMP3020LSSDICT-ND | $1.25000 | Similar |
| FDS6675BZ | onsemi | 9,130 | FDS6675BZCT-ND | $1.42000 | Similar |
| PJL9413_R2_00001 | Panjit International Inc. | 1,170 | 3757-PJL9413_R2_00001CT-ND | $0.88000 | Similar |
| SI4425BDY-T1-GE3 | Vishay Siliconix | 2 | SI4425BDY-T1-GE3CT-ND | $2.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $13.59000 | $135.90 |
| 100 | $9.27220 | $927.22 |
| 500 | $7.42484 | $3,712.42 |
| 1,000 | $6.83092 | $6,830.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.18849 | $15,471.23 |
| 5,000 | $5.79165 | $28,958.25 |
| 7,500 | $5.58959 | $41,921.93 |
| 12,500 | $5.55979 | $69,497.38 |

