
RRE07VSM6STR | |
---|---|
DigiKey Part Number | RRE07VSM6STR-ND - Tape & Reel (TR) RRE07VSM6SCT-ND - Cut Tape (CT) RRE07VSM6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE07VSM6STR |
Description | DIODE STD 600V 700MA TUMD2SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 700mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RRE07VSM6STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2SM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.44500 | $24.45 |
100 | $1.55170 | $155.17 |
500 | $1.16302 | $581.51 |
1,000 | $1.03731 | $1,037.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87745 | $2,632.35 |
6,000 | $0.79027 | $4,741.62 |
9,000 | $0.70926 | $6,383.34 |
15,000 | $0.69287 | $10,393.05 |
21,000 | $0.68219 | $14,325.99 |
30,000 | $0.65560 | $19,668.00 |
75,000 | $0.62931 | $47,198.25 |