


RQ7L050ATTCR | |
---|---|
DigiKey Part Number | 846-RQ7L050ATTCRTR-ND - Tape & Reel (TR) 846-RQ7L050ATTCRCT-ND - Cut Tape (CT) 846-RQ7L050ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7L050ATTCR |
Description | PCH -60V -5A SMALL SIGNAL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2160 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $9.14600 | $91.46 |
100 | $6.13120 | $613.12 |
500 | $4.83992 | $2,419.96 |
1,000 | $4.42470 | $4,424.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.97271 | $11,918.13 |
6,000 | $3.63204 | $21,792.24 |
9,000 | $3.59121 | $32,320.89 |