
RQ6L035ATTCR | |
|---|---|
DigiKey Part Number | 846-RQ6L035ATTCRTR-ND - Tape & Reel (TR) 846-RQ6L035ATTCRCT-ND - Cut Tape (CT) 846-RQ6L035ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6L035ATTCR |
Description | PCH -60V -3.5A POWER MOSFET - RQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $6.89000 | $68.90 |
| 100 | $4.55470 | $455.47 |
| 500 | $3.55268 | $1,776.34 |
| 1,000 | $3.23015 | $3,230.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.82055 | $8,461.65 |
| 6,000 | $2.61437 | $15,686.22 |
| 9,000 | $2.50935 | $22,584.15 |
| 15,000 | $2.45617 | $36,842.55 |






