P-Channel 30 V 5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ6E050ATTCR

DigiKey Part Number
RQ6E050ATTCRTR-ND - Tape & Reel (TR)
RQ6E050ATTCRCT-ND - Cut Tape (CT)
RQ6E050ATTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ6E050ATTCR
Description
MOSFET P-CH 30V 5A TSMT6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
RQ6E050ATTCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
940 pF @ 15 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT6 (SC-95)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
27mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$4.67800$46.78
100$3.03130$303.13
500$2.32126$1,160.63
1,000$2.09245$2,092.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.80152$5,404.56
6,000$1.65498$9,929.88
9,000$1.58032$14,222.88
15,000$1.49643$22,446.45
21,000$1.44675$30,381.75
30,000$1.39847$41,954.10
Manufacturers Standard Package