
RQ6C065BCTCR | |
---|---|
DigiKey Part Number | RQ6C065BCTCRTR-ND - Tape & Reel (TR) RQ6C065BCTCRCT-ND - Cut Tape (CT) RQ6C065BCTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6C065BCTCR |
Description | MOSFET P-CH 20V 6.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.5A (Tc) 1.25W (Tc) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6C065BCTCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.24700 | $52.47 |
100 | $3.75240 | $375.24 |
500 | $3.12298 | $1,561.49 |
1,000 | $2.83312 | $2,833.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.42044 | $7,261.32 |
6,000 | $2.17756 | $13,065.36 |
9,000 | $2.13568 | $19,221.12 |
15,000 | $2.09381 | $31,407.15 |