RQ3E120ATTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RQ3E120ATTB
8 HSMT

RQ3G120BJFRATCB

DigiKey Part Number
846-RQ3G120BJFRATCBTR-ND - Tape & Reel (TR)
846-RQ3G120BJFRATCBCT-ND - Cut Tape (CT)
846-RQ3G120BJFRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3G120BJFRATCB
Description
PCH -40V -12A, HSMT8AG, POWER MO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 12A (Tc) 40W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
48mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 279µA
Gate Charge (Qg) (Max) @ Vgs
15.5 nC @ 10 V
Vgs (Max)
+5V, -20V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.97000$12.97
10$8.18600$81.86
100$5.45950$545.95
500$4.28992$2,144.96
1,000$4.16544$4,165.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.53360$10,600.80
6,000$3.51019$21,061.14
9,000$3.37760$30,398.40
Manufacturers Standard Package