RQ3E150MNTB1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 17,524
Unit Price: $6.01000
Datasheet

Similar


Texas Instruments
In Stock: 8,635
Unit Price: $14.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.45426
Datasheet

Similar


Infineon Technologies
In Stock: 6,658
Unit Price: $6.17000
Datasheet

Similar


Texas Instruments
In Stock: 3,041
Unit Price: $12.76000
Datasheet

Similar


onsemi
In Stock: 9,974
Unit Price: $8.48000
Datasheet

Similar


onsemi
In Stock: 7,700
Unit Price: $10.70000
Datasheet

Similar


onsemi
In Stock: 4,384
Unit Price: $17.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,650
Unit Price: $13.25000
Datasheet
RQ3E120ATTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RQ3E120ATTB
8 HSMT

RQ3E150MNTB1

DigiKey Part Number
RQ3E150MNTB1TR-ND - Tape & Reel (TR)
RQ3E150MNTB1CT-ND - Cut Tape (CT)
RQ3E150MNTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E150MNTB1
Description
MOSFET N-CH 30V 15A 8HSMT
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
EDA/CAD Models
RQ3E150MNTB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.97000$15.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.40939$13,228.17
6,000$4.14687$24,881.22
Manufacturers Standard Package