


RQ3E100BNTB1 | |
---|---|
DigiKey Part Number | 846-RQ3E100BNTB1TR-ND - Tape & Reel (TR) 846-RQ3E100BNTB1CT-ND - Cut Tape (CT) 846-RQ3E100BNTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E100BNTB1 |
Description | NCH 30V 21A POWER MOSFET: RQ3E10 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 21A (Tc) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
10 | $8.33100 | $83.31 |
100 | $5.55820 | $555.82 |
500 | $4.37036 | $2,185.18 |
1,000 | $3.98807 | $3,988.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.58998 | $10,769.94 |
6,000 | $3.54964 | $21,297.84 |
9,000 | $3.16932 | $28,523.88 |