


RQ1A070APTR | |
|---|---|
DigiKey Part Number | 846-RQ1A070APTR-ND - Tape & Reel (TR) 846-RQ1A070APCT-ND - Cut Tape (CT) 846-RQ1A070APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1A070APTR |
Description | MOSFET P-CH 12V 7A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 7A (Ta) 550mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 4.5 V | |
Vgs (Max) | -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 550mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $6.90600 | $69.06 |
| 100 | $4.55390 | $455.39 |
| 500 | $3.54248 | $1,771.24 |
| 1,000 | $3.21691 | $3,216.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.80337 | $8,410.11 |
| 6,000 | $2.59516 | $15,570.96 |
| 9,000 | $2.48911 | $22,401.99 |
| 15,000 | $2.36997 | $35,549.55 |
| 21,000 | $2.29945 | $48,288.45 |
| 30,000 | $2.25064 | $67,519.20 |

