
RPM871-H14E2 | |
---|---|
DigiKey Part Number | RPM871-H14E2TR-ND - Tape & Reel (TR) RPM871-H14E2CT-ND - Cut Tape (CT) RPM871-H14E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM871-H14E2 |
Description | MODULE IRDA 115.2KBPS 8SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.6 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 73 µA | |
Link Range, Low Power | 20cm, 60cm | |
Orientation | Side View | |
Operating Temperature | -20°C ~ 85°C | |
Size | 8.00mm x 2.90mm x 2.40mm | |
Standards | IrDA 1.2 | |
Shutdown | - |