RPM871-E4A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 1,952
Unit Price: $7,058.00000
Datasheet
RPM871-E4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM871-E4A

DigiKey Part Number
RPM871-E4ATR-ND - Tape & Reel (TR)
RPM871-E4ACT-ND - Cut Tape (CT)
RPM871-E4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPM871-E4A
Description
MODULE IRDA 115.2KBPS 8SMD
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Top View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Data Rate
115.2kbs (SIR)
Voltage - Supply
2.6 V ~ 3.6 V
Idle Current, Typ @ 25°C
73 µA
Link Range, Low Power
20cm, 60cm
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Size
7.60mm x 2.72mm x 2.00mm
Standards
IrDA 1.2
Shutdown
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes