
RN779FT106 | |
---|---|
DigiKey Part Number | RN779FT106TR-ND - Tape & Reel (TR) RN779FT106CT-ND - Cut Tape (CT) RN779FT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN779FT106 |
Description | RF DIODE PIN 50V UMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RN779FT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.9pF @ 35V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.93500 | $19.35 |
25 | $1.72200 | $43.05 |
100 | $1.48420 | $148.42 |
250 | $1.37048 | $342.62 |
500 | $1.30230 | $651.15 |
1,000 | $1.24600 | $1,246.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17641 | $3,529.23 |
6,000 | $1.14238 | $6,854.28 |
9,000 | $1.12534 | $10,128.06 |
15,000 | $1.10645 | $16,596.75 |
21,000 | $1.09542 | $23,003.82 |
30,000 | $1.08480 | $32,544.00 |
75,000 | $1.06196 | $79,647.00 |