
RN779FFHT106 | |
---|---|
DigiKey Part Number | RN779FFHT106TR-ND - Tape & Reel (TR) RN779FFHT106CT-ND - Cut Tape (CT) RN779FFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN779FFHT106 |
Description | RF DIODE PIN 50V UMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RN779FFHT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.9pF @ 35V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.72500 | $27.25 |
100 | $1.76740 | $176.74 |
500 | $1.33030 | $665.15 |
1,000 | $1.18919 | $1,189.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84806 | $2,544.18 |
6,000 | $0.79850 | $4,791.00 |
9,000 | $0.79481 | $7,153.29 |
15,000 | $0.76530 | $11,479.50 |
21,000 | $0.76299 | $16,022.79 |
30,000 | $0.73527 | $22,058.10 |
75,000 | $0.71001 | $53,250.75 |