
RHU002N06FRAT106 | |
---|---|
DigiKey Part Number | 846-RHU002N06FRAT106TR-ND - Tape & Reel (TR) 846-RHU002N06FRAT106CT-ND - Cut Tape (CT) 846-RHU002N06FRAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHU002N06FRAT106 |
Description | MOSFET N-CH 60V 200MA UMT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RHU002N06FRAT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.16500 | $21.65 |
100 | $1.36820 | $136.82 |
500 | $1.02142 | $510.71 |
1,000 | $0.90914 | $909.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76626 | $2,298.78 |
6,000 | $0.69421 | $4,165.26 |
9,000 | $0.65747 | $5,917.23 |
15,000 | $0.61617 | $9,242.55 |
21,000 | $0.59171 | $12,425.91 |
30,000 | $0.56793 | $17,037.90 |
75,000 | $0.51574 | $38,680.50 |
150,000 | $0.50421 | $75,631.50 |