
RHK005N03FRAT146 | |
---|---|
DigiKey Part Number | 846-RHK005N03FRAT146TR-ND - Tape & Reel (TR) 846-RHK005N03FRAT146CT-ND - Cut Tape (CT) 846-RHK005N03FRAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHK005N03FRAT146 |
Description | MOSFET N-CH 30V 500MA SMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 200mW (Ta) Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $3.06200 | $30.62 |
100 | $1.95590 | $195.59 |
500 | $1.85188 | $925.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.11675 | $3,350.25 |
6,000 | $1.02803 | $6,168.18 |
9,000 | $0.82287 | $7,405.83 |
15,000 | $0.81291 | $12,193.65 |