
RGW00TS65DHRC11 | |
---|---|
DigiKey Part Number | 846-RGW00TS65DHRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW00TS65DHRC11 |
Description | IGBT TRENCH FS 650V 96A TO-247N |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 96 A 254 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 96 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 50A | |
Power - Max | 254 W | |
Input Type | Standard | |
Gate Charge | 141 nC | |
Td (on/off) @ 25°C | 48ns/186ns | |
Test Condition | 400V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.13000 | $75.13 |
10 | $51.44200 | $514.42 |
450 | $33.60342 | $15,121.54 |