RGTV00TS65GC13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGW00TS65DGC13

DigiKey Part Number
846-RGW00TS65DGC13-ND
Manufacturer
Manufacturer Product Number
RGW00TS65DGC13
Description
IGBT TRENCH FS 650V 96A TO-247GE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 96 A 254 W Through Hole TO-247GE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
96 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 50A
Power - Max
254 W
Switching Energy
1.18mJ (on), 960µJ (off)
Input Type
Standard
Gate Charge
141 nC
Td (on/off) @ 25°C
52ns/180ns
Test Condition
400V, 50A, 10Ohm, 15V
Reverse Recovery Time (trr)
95 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247GE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$60.19000$60.19
10$40.75900$407.59
120$29.10800$3,492.96
600$25.08460$15,050.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.