SCT2450KEGC11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGW00TS65CHRC11

DigiKey Part Number
846-RGW00TS65CHRC11-ND
Manufacturer
Manufacturer Product Number
RGW00TS65CHRC11
Description
IGBT 650V 96A TO-247N
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT 650 V 96 A 254 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
96 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 50A
Power - Max
254 W
Switching Energy
180µJ (on), 420µJ (off)
Input Type
Standard
Gate Charge
141 nC
Td (on/off) @ 25°C
49ns/180ns
Test Condition
400V, 25A, 10Ohm, 15V
Reverse Recovery Time (trr)
33 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$62.89000$62.89
30$36.36900$1,091.07
120$30.54275$3,665.13
510$26.54304$13,536.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.