
RGTVX2TS65DGC11 | |
---|---|
DigiKey Part Number | 846-RGTVX2TS65DGC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTVX2TS65DGC11 |
Description | IGBT TRENCH FS 650V 111A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 111 A 319 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 111 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 60A | |
Power - Max | 319 W | |
Switching Energy | 2.08mJ (on), 1.15mJ (off) | |
Input Type | Standard | |
Gate Charge | 123 nC | |
Td (on/off) @ 25°C | 49ns/150ns | |
Test Condition | 400V, 60A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.84000 | $73.84 |
30 | $43.30300 | $1,299.09 |
120 | $36.59125 | $4,390.95 |
510 | $32.84569 | $16,751.30 |