
RGTH40TK65GC11 | |
---|---|
DigiKey Part Number | RGTH40TK65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTH40TK65GC11 |
Description | IGBT TRENCH FS 650V 23A TO-3PFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 23 A 56 W Through Hole TO-3PFM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 23 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 56 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 40 nC | |
Td (on/off) @ 25°C | 22ns/73ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PFM, SC-93-3 | |
Supplier Device Package | TO-3PFM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.10000 | $26.10 |
30 | $14.11233 | $423.37 |
120 | $11.46033 | $1,375.24 |
510 | $9.51361 | $4,851.94 |
1,020 | $8.80275 | $8,978.81 |
2,010 | $8.21697 | $16,516.11 |
5,010 | $8.12911 | $40,726.84 |