RGT8NS65DGC9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT8NS65DGC9

DigiKey Part Number
RGT8NS65DGC9-ND
Manufacturer
Manufacturer Product Number
RGT8NS65DGC9
Description
IGBT TRENCH FS 650V 8A TO-262
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 8 A 65 W Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
8 A
Current - Collector Pulsed (Icm)
12 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 4A
Power - Max
65 W
Switching Energy
-
Input Type
Standard
Gate Charge
13.5 nC
Td (on/off) @ 25°C
17ns/69ns
Test Condition
400V, 4A, 50Ohm, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.76000$12.76
50$6.01420$300.71
100$5.35900$535.90
500$4.20786$2,103.93
1,000$3.83718$3,837.18
2,000$3.52548$7,050.96
5,000$3.18817$15,940.85
10,000$3.02526$30,252.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.